Kemet R46KN322000M1M 220nf Radial Poly. Capacitor 20% 275V X2 22.5mm

Image Representative of Range

Kemet R46KN322000M1M 220nf Radial Poly. Capacitor 20% 275V X2 22.5mm

MPN
R46KN322000M1M
Brand
Kemet
Order Code
63-1146
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.225
100+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
1,132 in stock, despatched in 4 working days

A 220nF 275V radial capacitor constructed from metallised polypropylene film and encapsulated with self-extinguishing resin. Suitable for EMI suppression in across-the-line applications requiring X2 safety classification.


  • Tolerance 20%
  • Pitch 22.5mm
  • Dimensions 26.5 x 15 x 6mm
  • Lead length 4mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R46 series
  • Formerly Arcotronics R46 series
Type Radial leaded
Capacitance 0.22µF
Dimensions 26.5 x 6 x 15mm
Nominal Voltage 275V
Operating Temperature -40 to +110°C
Pitch 22.5mm
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot