Kemet R46KI315000M1M 150nF Radial Poly. Capacitor 20% 275V X2 15mm

Image Representative of Range

Kemet R46KI315000M1M 150nF Radial Poly. Capacitor 20% 275V X2 15mm

Order Code:

63-1141

Brand: Kemet MPN: R46KI315000M1M
Qty Unit Price (Ex VAT)
20+ £0.311
50+ £0.244
100+ £0.215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 4 months

A 150nF 275V radial capacitor constructed from metallised polypropylene film and encapsulated with self-extinguishing resin. Suitable for EMI suppression in across-the-line applications requiring X2 safety classification.


  • Tolerance 20%
  • Pitch 15mm
  • Dimensions 18 x 12 x 6
  • Lead length 4mm
  • Thermosetting resin filled case
  • Flame retardant UL94V-0
  • Kemet R46 series
  • Formerly Arcotronics R46 series
Type Radial leaded
Capacitance 0.15µF
Dimensions 18 x 6 x 12mm
Nominal Voltage 275V
Operating Temperature -40 to +110°C
Pitch 15mm
Tolerance 20%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot