Royal Ohm MFF2WFF6800A17 680R 1% 2W Flame Proof Metal Film Resistor

Image Representative of Range

Royal Ohm MFF2WFF6800A17 680R 1% 2W Flame Proof Metal Film Resistor

MPN
MFF2WFF6800A17
Brand
Royal Ohm
Order Code
62-8754
Country of Origin
Thailand
View Full Product Range (24)
Qty Unit Price (Ex VAT)
5+ £0.182
10+ £0.164
100+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 741 in stockAdditional quantity lead time 6 months

This 680R 2W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Type Metal film resistor
Resistance 680Ω
Tolerance 1%
Voltage 500V
Power Rating 2W
PPM 50ppm
Case Type Axial

Reviews

Be the first to submit a review

Trustpilot