Royal Ohm MFF2WFF3300A17 330R 1% 2W Flame Proof Metal Film Resistor

Order Code:

62-8752

Brand: Royal Ohm MPN: MFF2WFF3300A17
Qty Unit Price (Ex VAT)
5+ £0.171
10+ £0.154
100+ £0.134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
311 in stock, despatched same dayAdditional quantity lead time 6 months

This 330R 2W 1% precision metal film resistor has a flame proof coating and a specification that makes it suitable for a wide range of applications.


  • Working voltage 500V
  • Flame retardant coating
  • Values from the E96 series
Type Metal film resistor
Resistance 330O
Tolerance 1%
Voltage 500V
Power Rating 2W
PPM 50ppm
Case Type Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot