Relpol R4N-2014-23-5024-WTL Industrial 24V AC 7A 4PDT Plug-In Relay

MPN
R4N-2014-23-5024-WTL
Brand
Relpol
Order Code
61-6065
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.16
5+ £6.79
25+ £6.58
100+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 113 in stockAdditional quantity lead time 14 days

A miniature plug-in relay from the R4N series. The relays has a 4CO (4PDT) contact configuration. Other features include locking test button, flag indicator and LED indicator. Suitable for general purpose use in control panels and other control applications.


  • Coil voltage 24V AC
  • 14-pin 4PCO
  • 7A contact rating
  • High reliability
  • LED Indicator
  • Mechanical indicator
  • Lock/test button
  • Full approvals
Coil Voltage 24V AC
Contact Configuration 4CO (4PDT)
Switching Current 7A
Coil Resistance 158Ω
Height 36mm
Length 28.0mm
Mounting Type Plug-in
Operating Temperature -40 to +55°C
Rated current 7A
Rated Voltage (AC) 250V
Width 21mm

Reviews

Be the first to submit a review

Trustpilot