Relpol R4N-2014-23-1012-WTL Industrial 12V DC 7A 4PDT Plug-In Relay

Order Code:

61-6063

Brand: Relpol MPN: R4N-2014-23-1012-WTL

Discontinued


A miniature plug-in relay from the R4N series. The relays has a 4CO (4PDT) contact configuration. Other features include locking test button, flag indicator and LED indicator. Suitable for general purpose use in control panels and other control applications.


  • Coil voltage 12V DC
  • 14-pin 4PCO
  • 7A contact rating
  • High reliability
  • LED Indicator
  • Mechanical indicator
  • Lock/test button
  • Full approvals
Coil Voltage 12V
Contact Configuration 4PDT
Coil Resistance 160O
Height 36mm
Length 28mm
Mounting Type Plug-in
Operating Temperature -40 to +70°C
Rated current 7A
Rated Voltage (AC) 250V
Width 21mm

Trustpilot