Easter Opening Hours and Delivery Dates here

Relpol RM85-2011-35-1024 SPDT Miniature Relay 24V 16A PCB

Order Code:

61-6045

Brand: Relpol MPN: RM85-2011-35-1024
Qty Unit Price (Ex VAT)
1+ £2.82
5+ £2.67
25+ £2.49
100+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 4 weeks

A 16A 24V DC miniature relay from the RM85 series. The relay may be PCB mounted or fitted into a suitable relay socket. Additional features include high power handling and 5000V 10mm reinforced insulation. Suitable for a wide range of applications.


  • Contact configuration SPDT
  • Rated current 16A
  • Sealed for wave soldering and cleaning
  • IP40 Protection
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 1440Ω
Height 15.7mm
Length 29mm
Mounting Type PCB
Operating Temperature -40 to +70°C
Switching Voltage Max 440V AC
Type RM85-2011-35-1024 SPDT
Width 12.7mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot