Relpol RSM822N-2112-85-S005 DPDT Subminiature Signal Relay 5V 2A PCB

Order Code:

61-6017

Brand: Relpol MPN: RSM822N-2112-85-S005
Qty Unit Price (Ex VAT)
100+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 21/05/2026

A 2A 5V DC monostable signal relay that features sensitive, low power coils. The relay is designed for switching low loads and is ideal for use in telecommunications devices, office equipment, alarm systems, medical monitoring devices, AV equipment, control sensors, etc.


  • Subminiature package
  • Double bifurcated contacts
  • Sealed for wave soldering and cleaning
  • FCC Part 68 - 1500V - lightning surge
  • IP64 Protection
Coil Voltage 5V
Contact Configuration DPDT
Switching Current 2A
Coil Resistance 125O
Length 20.5mm
Width 10.2mm
Height 12.5mm
Mounting Type PCB
Operating Temperature -30 to +90°C
Switching Voltage Max (AC) 250V
Switching Voltage Max (DC) 30V

To use this facility please Sign In.

Sign In

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot