Comus MMPSC 130/30 Left Hand Blue Proximity Switch

Comus MMPSC 130/30 Left Hand Blue Proximity Switch

MPN
S1693C
Brand
Comus
Order Code
61-2112
Country of Origin
India

Discontinued


A left handed entry proximity switch with changeover Reed contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.


  • Length 20mm
  • Switching distance 8mm
  • Cable length 300mm
  • Nylon case material
Switching Current 0.5mA
Contact Rating 1A
Output Configuration CO
Sensing Range 8mm
Switching Voltage AC 100V

Trustpilot