Comus MMPSB 130/30 Right Hand Blue Proximity Switch

Comus MMPSB 130/30 Right Hand Blue Proximity Switch

Order Code:

61-2108

Brand: Comus MPN: S1692B

Discontinued


A right handed entry proximity switch with normally closed Reed contacts. Ideal for applications such as position and limit sensing, linear actuators, security systems switch, door switch, etc.


  • Length 20mm
  • Switching distance 8mm
  • Cable length 300mm
  • Nylon case material
Switching Current 0.5mA
Contact Rating 1A
Output Configuration NC
Sensing Range 8mm
Switching Voltage AC 100V

Trustpilot