Bosch 2608584789 Hole Saw HSS-Co 33mm Metal Power-change & Ejector Spring

Image Representative of Range

Bosch 2608584789 Hole Saw HSS-Co 33mm Metal Power-change & Ejector Spring

Order Code:

61-1939

Brand: Bosch MPN: 2608584789 EAN-13: 3165140376105
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/05/2026

This Bosch Hole saw for sheet metal has a diameter of 33 mm, 1 5/16in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 33mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
  • Manufacturer's part no.: 2608584789
Type Single
Diameter 33
Material HSS
Number of hole saws 1 pc(s)
Number of Pieces 1 pc(s)
Suitable For Drill
Weight 90.7g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot