Bosch 2608584783 Hole Saw HSS-Co 22mm Metal Power-change

Bosch 2608584783 Hole Saw HSS-Co 22mm Metal Power-change

MPN
2608584783
Brand
Bosch
EAN-13
3165140376044
Order Code
61-1933
Country of Origin
China

Discontinued


This Bosch Hole saw for sheet metal has a diameter of 22 mm, 7/8in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 22mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
  • Manufacturer's part no.: 2608584783
Diameter 22
Material HSS

Trustpilot