Easter Opening Hours and Delivery Dates here
Bosch 2608584781 Hole Saw HSS-Co 20mm Metal Power-change

Bosch 2608584781 Hole Saw HSS-Co 20mm Metal Power-change

Order Code:

61-1931

Brand: Bosch MPN: 2608584781 EAN-13: 3165140376020
  • Country of Origin: China
  • View All

Discontinued


This Bosch Hole saw for sheet metal has a diameter of 20 mm, 25/32in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 20mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
  • Manufacturer's part no.: 2608584781
Diameter 20
Material HSS

Trustpilot