Easter Opening Hours and Delivery Dates here
Bosch 2608584780 Hole Saw HSS-Co 19mm Metal Power-change

Bosch 2608584780 Hole Saw HSS-Co 19mm Metal Power-change

Order Code:

61-1930

Brand: Bosch MPN: 2608584780 EAN-13: 3165140376013
  • Country of Origin: China
  • View All

Discontinued


This Bosch Hole saw for sheet metal has a diameter of 19 mm, 3/4in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 19mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
  • Manufacturer's part no.: 2608584780
Diameter 19
Material HSS

Trustpilot