ATC Semitec 502AT-2 5.0k Precision Ntc Thermistor

Order Code:

61-0510

Brand: ATC Semitec MPN: 502AT-2
Qty Unit Price (Ex VAT)
1+ £1.31
25+ £0.840
100+ £0.700
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
159 in stock, despatched same dayAdditional quantity lead time 7 days

High accuracy NTC thermistor from ATC Semitec suitable for general applications. The rigid leads are ideal for probe assembly and have a tie-bar to aid PCB mounting. When used in temperature measurements the thermistor requires no adjustment between control circuit and sensor, ensuring a temperature precision of ±0.3°C.


  • Resistance 5K
  • Beta value 3324K
  • Highly accurate ±1% tolerances
  • Fast response
Beta Value 3324°K
Tolerance 1%
Zero-Power Resistance 5kΩ

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot