ATC Semitec 202AT-2 2.0k Precision Ntc Thermistor

Order Code:

61-0505

Brand: ATC Semitec MPN: 202AT-2
Qty Unit Price (Ex VAT)
1+ £1.36
25+ £0.860
100+ £0.720
200+ £0.630
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
362 in stock, despatched same dayAdditional quantity lead time 7 days

High accuracy NTC thermistor from ATC Semitec suitable for general applications. The rigid leads are ideal for probe assembly and have a tie-bar to aid PCB mounting. When used in temperature measurements the thermistor requires no adjustment between control circuit and sensor, ensuring a temperature precision of ±0.3°C.


  • Resistance 2K
  • Beta value 3182K
  • Highly accurate ±1% tolerances
  • Fast response
Type NTC Thermistors
Resistance 2kΩ
Beta Value 3182°K
Tolerance 1%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot