Bosch 1600A00158 Sanding Roller Sanding Sleeve SHK30 K120

MPN
1600A00158
Brand
Bosch DIY
EAN-13
3165140730181
Order Code
60-9199
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £16.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/05/2026

This sanding sleeve is for use with the Bosch PRR 250 Removing Roller and has a conical design for sanding spaces, slanted surfaces.


  • Diameter: 30mm
  • Granulation: 120
  • Dimensions: 10 x 7.2 x 4cm
  • Manufacturer's part 1600A00158
Type Sanding sleeve
Diameter 100 x 72 x 40mm
Dimensions 10 x 7.2 x 4cm
Granulation 120

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot