RUKO 116017 Tungsten Carbide Rotary Burr Shape A Cylinder - End Toothing Ø10mm

MPN
116017
Brand
RUKO
EAN-13
4007140090355
Order Code
60-8293
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £20.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

A 10mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape with teeth on the tip.


  • Cylindrical
  • Toothed end
  • Diameter: 10mm
  • Length: 60mm
  • Shank diameter: 6mm
  • Working length: 20mm
Burr Diameter 10mm
Burr Shape Cylinder
Overall Length 60mm
Shaft Diameter 6mm
Working Length 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot