RUKO 116025 Tungsten Carbide Rotary Burr Shape G Tree (SPG) Ø6mm

Order Code:

60-8244

Brand: RUKO MPN: 116025 EAN-13: 4007140090447
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

A 6mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is Tree (SPG), form G, in shape.


  • Shape: Tree
  • Diameter: 6mm
  • Length: 58mm
  • Shank diameter: 6mm
  • Working length: 18mm
Burr Diameter 6mm
Burr Shape Tree
Overall Length 58mm
Shaft Diameter 6mm
Working length 18mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot