RUKO 116042 Tungsten Carbide Rotary Burr Shape D Ball Type (KUD) Ø8mm

Order Code:

60-8235

Brand: RUKO MPN: 116042 EAN-13: 4007140090348
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

An 8mm Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burrs are Ball (KUD), form D, in shape.


  • Shape Ball
  • Ball diameter: 8mm
  • Length: 47mm
  • Shank diameter: 6mm
  • Working length: 7mm
Burr Diameter 8mm
Burr Shape Ball
Overall Length 47mm
Shaft Diameter 6mm
Working Length 7mm
Ball diameter 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot