Christmas Opening Hours and Delivery Dates here

RUKO 116012 Tungsten Carbide Rotary Burr Shape A Cylinder No End Toothing Ø10mm

Order Code:

60-8226

Brand: RUKO MPN: 116012 EAN-13: 4007140090720
Qty Unit Price (Ex VAT)
1+ £15.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 available to back orderBack-order availability date - 11/01/2026

A 10mm diameter Rotary Tungsten Carbide burr for deburring, smoothing sharp edges, cleaning, welded seam working and surface working. The burr is cylindrical (ZYA), form A, in shape without teeth on the tip.


  • Cylindrical
  • Flat end
  • Diameter: 10mm
  • Length: 60mm
  • Shank diameter: 6mm
  • Working length: 20mm
Burr Diameter 10mm
Burr Shape Cylinder
Overall Length 60mm
Shaft Diameter 6mm
Working Length 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot