Wistoba 100005 Enamel Paint Brush 20mm

Image Representative of Range

Wistoba 100005 Enamel Paint Brush 20mm

MPN
100005
Brand
Wistoba
EAN-13
4002238100053
Order Code
60-8010
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 232 in stock

These brushes from Wistoba are made from pure light bristle and are ideal for use with enamel paint.


  • Flat ferrule
  • Short wooden handle
  • Bristle length 40mm
  • Brush width 20mm
  • Manufacturer's part 100005
Type Sable
Size 20mm
Pack Size 1
Brush width 20mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot