Wistoba 100001 Enamel Paint Brush 12mm

Image Representative of Range

Wistoba 100001 Enamel Paint Brush 12mm

MPN
100001
Brand
Wistoba
EAN-13
4002238100015
Order Code
60-8006
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.697
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 499 in stock

These brushes from Wistoba are made from pure light bristle and are ideal for use with enamel paint.


  • Flat ferrule
  • Short wooden handle
  • Bristle length 30mm
  • Brush width 12mm
  • Manufacturer's part 100001
Type Sable
Size 12mm
Pack Size 1
Brush width 12mm

Reviews

Be the first to submit a review

Trustpilot