Wistoba 100000 Enamel Paint Brush 10mm

Image Representative of Range

Wistoba 100000 Enamel Paint Brush 10mm

Order Code:

60-8005

Brand: Wistoba MPN: 100000 EAN-13: 4002238100008
  • Quickly find another product in this range by Size:

Qty Unit Price (Ex VAT)
10+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,166 in stock, despatched in 4 working days

These brushes from Wistoba are made from pure light bristle and are ideal for use with enamel paint.


  • Flat ferrule
  • Short wooden handle
  • Bristle length 28mm
  • Brush width 10mm
  • Manufacturer's part 100000
Type Sable
Size 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot