Wistoba 155270 Flat Brush 70mm

Image Representative of Range

Wistoba 155270 Flat Brush 70mm

Order Code:

60-7996

Brand: Wistoba MPN: 155270 EAN-13: 4002238155275
Qty Unit Price (Ex VAT)
2+ £3.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

These flat paintbrushes from Wistoba are made from pure light China bristles and are ideal for decorating in the home, workplace or classroom.


  • Tin-plate edging
  • Red-gold painted handle
  • Bristle length 48mm
  • Brush width 70mm
  • Thickness 16mm
  • Manufacturer's part 155270
Type Paint
Width 70mm
Number of Pieces 1
Bristle Length 48mm
Bristle Material Light china
Brush width 70mm
Length 48mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot