Wistoba 155250 Flat Brush 50mm

Image Representative of Range

Wistoba 155250 Flat Brush 50mm

Order Code:

60-7995

Brand: Wistoba MPN: 155250 EAN-13: 4002238155251
Qty Unit Price (Ex VAT)
2+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

These flat paintbrushes from Wistoba are made from pure light China bristles and are ideal for decorating in the home, workplace or classroom.


  • Tin-plate edging
  • Red-gold painted handle
  • Bristle length 43mm
  • Brush width 50mm
  • Thickness 14mm
  • Manufacturer's part 155250
Type Paint
Width 50mm
Number of Pieces 1
Bristle Material Light china
Brush width 50mm
Length 43mm
Thickness 14mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot