RUKO 206115 HSS Twist Drill Bit 11.5mm - Single

RUKO 206115 HSS Twist Drill Bit 11.5mm - Single

MPN
206115
Brand
RUKO
EAN-13
4007140018571
Order Code
60-7841
Country of Origin
Germany

Discontinued


A single 11.5mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 11.5mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 11.5mm
  • Tool holder (drill): Cylinder shank
  • Total length: 142mm
  • Working length: 94mm
Diameter 11.5mm
Cutting Length 94mm
Overall Length 142mm
Shank Diameter 11.5mm

Trustpilot