Easter Opening Hours and Delivery Dates here
RUKO 206055 HSS Twist Drill Bit 5.5mm - 2 Piece

Image Representative of Range

RUKO 206055 HSS Twist Drill Bit 5.5mm - 2 Piece

Order Code:

60-7827

Brand: RUKO MPN: 206055 EAN-13: 4007140018229
Qty Unit Price (Ex VAT)
3+ £1.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 4 working days

A pack of two 5.5mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 5.5mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 5.5mm
  • Tool holder (drill): Cylinder shank
  • Total length: 93mm
  • Working length: 57mm
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot