RUKO 206042 HSS Twist Drill Bit 4.2mm - 2 Piece

Image Representative of Range

RUKO 206042 HSS Twist Drill Bit 4.2mm - 2 Piece

MPN
206042
Brand
RUKO
EAN-13
4007140018113
Order Code
60-7823
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 94 in stock

A pack of two 4.2mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 4.2mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 4.2mm
  • Tool holder (drill): Cylinder shank
  • Total length: 75mm
  • Working length: 43mm
Type Metal twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm

Reviews

Be the first to submit a review

Trustpilot