Easter Opening Hours and Delivery Dates here
RUKO 206032 HSS Twist Drill Bit 3.2mm - 2 Piece

Image Representative of Range

RUKO 206032 HSS Twist Drill Bit 3.2mm - 2 Piece

Order Code:

60-7818

Brand: RUKO MPN: 206032 EAN-13: 4007140017994
Qty Unit Price (Ex VAT)
5+ £0.982
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
219 in stock, despatched in 4 working days

A pack of two 3.2mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 3.2mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, Non-ferrous metal, PVC
  • Shank diameter: 3.2mm
  • Tool holder (drill): Cylinder shank
  • Total length: 65mm
  • Working length: 36mm
Diameter 3.2mm
Cutting Length 36mm
Overall Length 65mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot