RUKO 206019 HSS Twist Drill Bit 1.9mm - 3 Piece

Image Representative of Range

RUKO 206019 HSS Twist Drill Bit 1.9mm - 3 Piece

MPN
206019
Brand
RUKO
EAN-13
4007140071910
Order Code
60-7813
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

A pack of three 1.9mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 1.9mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, PVC, Non-ferrous metal
  • Shank diameter: 1.9mm
  • Tool holder (drill): Cylinder shank
Diameter 1.9mm
Shank Diameter 1.9mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot