RUKO 206018 HSS Twist Drill Bit 1.8mm - 3 Piece

Image Representative of Range

RUKO 206018 HSS Twist Drill Bit 1.8mm - 3 Piece

MPN
206018
Brand
RUKO
EAN-13
4007140071903
Order Code
60-7812
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
3+ £1.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

A pack of three 1.8mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 1.8mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, PVC, Non-ferrous metal
  • Shank diameter: 1.8mm
  • Tool holder (drill): Cylinder shank
Diameter 1.8mm
Shank Diameter 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot