RUKO 206017 HSS Twist Drill Bit 1.7mm - 3 Piece

Image Representative of Range

RUKO 206017 HSS Twist Drill Bit 1.7mm - 3 Piece

Order Code:

60-7811

Brand: RUKO MPN: 206017 EAN-13: 4007140071897
Qty Unit Price (Ex VAT)
2+ £2.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
96 in stock, despatched in 4 working days

A pack of three 1.7mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 1.7mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, PVC, Non-ferrous metal
  • Shank diameter: 1.7mm
  • Tool holder (drill): Cylinder shank
Diameter 1.7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot