RUKO 206016 HSS Twist Drill Bit 1.6mm - 3 Piece

Image Representative of Range

RUKO 206016 HSS Twist Drill Bit 1.6mm - 3 Piece

MPN
206016
Brand
RUKO
EAN-13
4007140071880
Order Code
60-7810
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (39)
Qty Unit Price (Ex VAT)
5+ £1.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

A pack of three 1.6mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 1.6mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, PVC, Non-ferrous metal
  • Shank diameter: 1.6mm
  • Tool holder (drill): Cylinder shank
Type Metal twist drill bit
Diameter 1.6mm
Shank Diameter 1.6mm

Reviews

Be the first to submit a review

Trustpilot