Easter Opening Hours and Delivery Dates here
RUKO 2144008 HSS Twist Drill Bit 0.8mm - 3 Piece

Image Representative of Range

RUKO 2144008 HSS Twist Drill Bit 0.8mm - 3 Piece

Order Code:

60-7805

Brand: RUKO MPN: 2144008 EAN-13: 4007140071927
Qty Unit Price (Ex VAT)
2+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
112 in stock, despatched in 4 working days

A pack of three 0.8mm, type N, rolled HSS drill bits from RUKO.


  • DIN standard: DIN 338
  • Drill features: short spiral length
  • Drill hole diameter: 0.8mm
  • Drill type (category): Metal twist drill bit
  • Material (drill bit): HSS
  • Material properties: rolled
  • Material suitability: Metal, PVC, Non-ferrous metal
  • Shank diameter: 0.8mm
  • Tool holder (drill): Cylinder shank
Diameter 0.8mm
Shank Diameter 0.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot