Bosch 2608641186 Circular Saw Blade Optiline Wood 190x30x2.0mm 48 Teeth

Image Representative of Range

Bosch 2608641186 Circular Saw Blade Optiline Wood 190x30x2.0mm 48 Teeth

MPN
2608641186
Brand
Bosch
EAN-13
3165140373685
Order Code
60-6728
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £37.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 190 x 30 x 2.0mm. No. of teeth: 48.


  • Thickness: 2.0mm
  • Diameter: 190x30mm
Blade Diameter 19cm
Blade Material TCT
Bore 30mm
Diameter 190mm
Kerf 2mm
Material Suitability Wood
Number of Teeth 48
Package weight 380g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot