Bosch 2608640629 Circular Saw Blade Optiline Wood 230x30x2.8mm 48 Teeth

Image Representative of Range

Bosch 2608640629 Circular Saw Blade Optiline Wood 230x30x2.8mm 48 Teeth

MPN
2608640629
Brand
Bosch
EAN-13
3165140194228
Order Code
60-6655
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £26.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Bosch Optiline Wood circular saw blade 230 x 30 x 2.8mm. No. of teeth: 48.


  • Thickness: 2.8mm
  • Diameter: 230x30mm
Type Carbide metal circular saw blade
Blade Diameter 23cm
Blade Material TCT
Bore 30mm
Bore Size 3cm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting result 4
Cutting Width 2.8mm
Diameter 230mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 48
Quantity per pack 1 pc(s)
Suitable for materials Wood
Thickness 1.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot