Bosch 2608640623 Circular Saw Blade Optiline Wood 210x30x2.8mm 48 Teeth

Image Representative of Range

Bosch 2608640623 Circular Saw Blade Optiline Wood 210x30x2.8mm 48 Teeth

MPN
2608640623
Brand
Bosch
EAN-13
3165140194174
Order Code
60-6652
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £23.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch Optiline Wood circular saw blade 210 x 30 x 2.8mm. No. of teeth: 48.


  • Thickness: 2.8mm
  • Diameter: 210x30mm
Type Carbide metal circular saw blade
Blade Material TCT
Bore 30mm
Diameter 210mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 48

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot