Bosch 2608640620 Circular Saw Blade Optiline Wood 200x30x2.8mm 48 Teeth

Image Representative of Range

Bosch 2608640620 Circular Saw Blade Optiline Wood 200x30x2.8mm 48 Teeth

Order Code:

60-6649

Brand: Bosch MPN: 2608640620 EAN-13: 3165140194143
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 200 x 30 x 2.8mm. No. of teeth: 48.


  • Thickness: 2.8mm
  • Diameter: 200x30mm
Blade Material TCT
Bore 30mm
Diameter 200mm
Kerf 2.8mm
Material Suitability Wood
Number of Teeth 48

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot