Bosch 2608640616 Circular Saw Blade Optiline Wood 190x30x2.6mm 36 Teeth

Image Representative of Range

Bosch 2608640616 Circular Saw Blade Optiline Wood 190x30x2.6mm 36 Teeth

MPN
2608640616
Brand
Bosch
EAN-13
3165140194105
Order Code
60-6646
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £24.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Bosch Optiline Wood circular saw blade 190 x 30 x 2.6mm. No. of teeth: 36.


  • Thickness: 2.6mm
  • Diameter: 190x30mm
Type Carbide metal circular saw blade
Blade Diameter 19cm
Blade Material TCT
Bore 30mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 36
Package weight 466g
Quantity per pack 1 pc(s)
Suitable for materials Wood

Reviews

Be the first to submit a review

Trustpilot