Bosch 2608640609 Circular Saw Blade Optiline Wood 180x30/20x2.6mm 36 Teeth

Image Representative of Range

Bosch 2608640609 Circular Saw Blade Optiline Wood 180x30/20x2.6mm 36 Teeth

MPN
2608640609
Brand
Bosch
EAN-13
3165140194037
Order Code
60-6640
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £35.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Optiline Wood circular saw blade 180 x 30/20 x 2.6mm. No. of teeth: 36.


  • Thickness: 2.6mm
  • Diameter: 180x30/20mm

Supplied with a 30 to 20mm reducer ring.
Type Carbide metal circular saw blade
Blade Material TCT
Bore 30, 20mm
Diameter 180mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 36

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot