Bosch 2608640597 Circular Saw Blade Optiline Wood 160x20/16x2.6mm 36 Teeth

Image Representative of Range

Bosch 2608640597 Circular Saw Blade Optiline Wood 160x20/16x2.6mm 36 Teeth

MPN
2608640597
Brand
Bosch
EAN-13
3165140193917
Order Code
60-6636
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
81 in stock, despatched in 4 working days

Bosch Optiline Wood circular saw blade 160 x 20/16 x 2.6mm. No. of teeth: 36.


  • Thickness: 2.6mm
  • Diameter: 160x20/16mm

Supplied with a 20 to 16mm reducer ring.
Blade Diameter 16cm
Blade Material TCT
Bore 20, 16mm
Bore Size 2cm
Cutting Width 2.6mm
Diameter 160mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 36
Product colour Stainless steel
Quantity per pack 1 pc(s)
Suitable for materials Wood
Thickness 1.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot