Bosch 2608584855 Hole Saw HSS-Co 152mm Metal Power-change & Ejector Spring

Bosch 2608584855 Hole Saw HSS-Co 152mm Metal Power-change & Ejector Spring

MPN
2608584855
Brand
Bosch
EAN-13
3165140433419
Order Code
60-5782
Country of Origin
China

Discontinued


This Bosch Hole saw for sheet metal has a diameter of 152 mm, 6in., and is designed for use with a power-change arbour. The saw has an ejector spring to aid the removal of cut material.


  • Drill hole diameter: 152mm
  • Drill type: Hole saw
  • Material (drill bit): HSS bimetal
  • Material suitability: Metal/Non-ferrous metal/Stainless steel
  • Working length: 20mm
Type Hole saw
Diameter 152
Material HSS
Drill hole diameter 152mm

Trustpilot