Q. Hi, Does this relay come with a base? Thank you
A. Hi Garry, thank you for your question. Please see 60-4488.
This SPDT 16A AC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately).
| Coil Voltage | 24V |
|---|---|
| Contact Configuration | SPDT |
| Switching Current | 25A |
| Coil Current | 45mA |
| Coil Resistance | 320O |
| Complete with socket | false |
| Contact | voltage 250V |
| Degree of protection (IP) | N/A |
| Depth | 29mm |
| Drive, polarization | Polarity free |
| Drive, switching attitude | Mono stable |
| Height | 32.8mm |
| Length | 29.0mm |
| Material contact | Other copper alloys |
| Material of contact insert | Thermoplastic |
| Material of contact surface | Untreated |
| Mounting Type | Plug-in |
| Nominal Current | 16A |
| Number of contacts as change-over contact | 1 |
| Number of contacts as normally closed contact | 0 |
| Number of contacts as normally open contact | 0 |
| Operating Temperature | -40 to +70°C |
| Rated control supply voltage AC 50 Hz | 24 - 24V |
| Rated control supply voltage AC 60 Hz | 24 - 24V |
| Size | 32.8 x 29 x 12.4mm |
| Size 3 | .8 x 29 x 12.4mm |
| Switching Voltage Max (AC) | 440V |
| Type of electric connection | Plug-in connection |
| Type of switch contact | Single contact |
| Voltage type for actuating | AC |
| Width | 12.4mm |
| With detachable clamps | N/A |
| With forced-guided contacts | false |
| With LED indication | true |
Q. Hi, Does this relay come with a base? Thank you
A. Hi Garry, thank you for your question. Please see 60-4488.