Bosch 2608640615 Circular Saw Blade Optiline Wood 190x30x2.6mm 24 Teeth

MPN
2608640615
Brand
Bosch
EAN-13
3165140194099
Order Code
60-2732
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £19.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 51 in stock

Bosch Optiline Wood circular saw blade 190 x 30 x 2.6mm. No. of teeth: 24.


  • Thickness: 2.6mm
  • Diameter: 190x30mm
Type Carbide metal circular saw blade
Blade Diameter 19cm
Blade Material TCT
Bore 30mm
Diameter 190mm
Kerf 2.6mm
Material Suitability Wood
Number of Teeth 24
Package weight 440g
Quantity per pack 1 pc(s)
Suitable for materials Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot