Finder Relay 3PCO 10A 48V DC 60.13.9.048.0040

Image Representative of Range

Finder Relay 3PCO 10A 48V DC 60.13.9.048.0040

MPN
60.13.9.048.0040
Brand
Finder
EAN-13
8012823051673
Order Code
60-1659
Country of Origin
Italy
View Full Product Range (7)
Qty Unit Price (Ex VAT)
100+ £11.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 04/08/2026

This 10A 3PDT 48V DC general purpose power relay features a lockable test button with mechanical flag indicator. The relay can mate to an 11-pin plug-in base and may be controlled using a Finder 86 series timer module (see 48-0780).


  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60.13 series
Coil Voltage 48V
Contact Configuration 3CO (3PDT)
Switching Current 10A
Coil Current 27.1mA
Coil Resistance 1770Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 36.4mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
Length 36.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage DC 48 - 48V
Rated current 10A
Rated Voltage (AC) 250V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot