Finder 60.13.8.024.0040 24V Relay (11-Pin) 3PDT AC

MPN
60.13.8.024.0040
Brand
Finder
EAN-13
8012823047737
Order Code
60-1647
Country of Origin
Italy

Discontinued


The Finder 24V Relay (11-Pin) 3PDT AC is from an industrial series of 10A 3-pole changeover power relays.


  • Each relay is designed for mating to a 11-pin plug-in base
  • Relays incorporate a manual test button with mechanical flag contact operating indicator
  • May be controlled by Finder 86 series timer module (48-0780 - see this section for details
  • Flame retardant cover
  • Approved to BSI, VDE, CSA, UL, BEAB, IMQ, SETI, SEMKO, DEMKO and SEV standards
  • Finder 60.13 series
Contact Configuration 3PDT
Switching Current 2500VA
Coil Current 90mA
Coil Resistance 74Ω
Complete with socket false
Degree of protection (IP) N/A
Depth 36.4mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 54.2mm
Length 36.5mm
Material contact Other copper alloys
Material of contact insert Duroplast
Material of contact surface Untreated
Mounting Type Plug-in
Nominal Current 10A
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated current 10A
Rated Voltage (AC) 250V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 32.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Questions

*Question functionality currently disabled
Question by: Product code: 60-1647

Q. does the price include the base 90.03 of the relay? is the item full new or used?

A. Hi Maureen. Thank you for your question. These are brand new relays supplied without the base. The base is available separately on 51-0623.


Trustpilot