Finder 40.52.9.006.0000 6V Relay (Miniature) DPDT DC 8A

MPN
40.52.9.006.0000
Brand
Finder
EAN-13
8012823240336
Order Code
60-1110
Country of Origin
Italy
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £6.14 £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 57 in stockAdditional quantity lead time 8 weeks

The Finder 6V Relay (Miniature) DPDT DC 8A is from a range of industry standard vertical PCB or socket mounted relays.


  • The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.52 series
Coil Voltage 6V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 55O
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -20 to +70°C
Rated control supply voltage DC 6 - 6V
Type V Relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot