Finder 40.31.7.024.0000 24V Relay (Miniature) SPDT 10A DC

MPN
40.31.7.024.0000
Brand
Finder
EAN-13
8012823238883
Order Code
60-0910
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 96 in stockAdditional quantity lead time 7 days

The Finder 24V Relay (Miniature) SPDT 10A DC is a compact, slim single pole changeover relay.


  • Housed in a SIL package
  • Ideally suited to high density PCB mounting
  • Contacts are rated at 6A with 6kV isolation between coil and contacts
  • Sealed to IP50, 8mm creepage and 6mm clearance
  • Finder 34.51 series
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 1200O
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -20 to +70°C
Rated control supply voltage DC 24 - 24V
Type V Relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot