CML 19060002 Flashing LED Indicator Lamp Yellow 12V DC 8mm

Image Representative of Range

CML 19060002 Flashing LED Indicator Lamp Yellow 12V DC 8mm

Order Code:

59-6736

Brand: CML MPN: 19060002 EAN-13: 2050001906281
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
165 in stock, despatched in 4 working days

A 12V DC flashing yellow LED indicator lamp with a 8mm housing and a prominent satin chrome bezel.


  • Voltage range 3.5 to 13V DC
  • IP40 Rating
Lamp/Lens Colour Yellow
Current 38 to 56mA
Voltage 12V
Bezel Prominent
Brightness (mcd) 32mcd
Size 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot